ABC12DRSS

Heilind Number:SULABC12DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRSS

Detailed Description

Featuring PPS and Beryllium Copper construction, SKU ABC12DRSS is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage tolerance up to 700VAC, this female connector ensures reliable power transmission. Its two rows of Loop Bellow contacts with gold plating guarantee excellent conductivity and signal integrity. The straight orientation and side-hole mount type facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With 24 positions and a 2.54mm pitch, it offers versatile connectivity options. Matte Tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether it's aerospace, defense, or industrial applications, the ABC12DRSS connector meets the highest standards for performance and reliability.