ABC12DRST-S273

Heilind Number:SULABC12DRST-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRST-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRST-S273
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC12DRST-S273

Detailed Description

Introducing our ABC12DRST-S273, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability in demanding environments. Its threaded mount type and through-hole termination method guarantee secure and stable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it meets stringent industry standards. The female gender, loop bellow contact type, and straight orientation make it versatile for various setups. Gold-plated contacts on a 2.54mm pitch provide excellent conductivity. With 24 positions and a compact design, it offers efficient space utilization. The matte tin termination plating enhances durability. Whether in aerospace, defense, or industrial applications, the ABC12DRSTS273 connector delivers uncompromising performance.