ABC12DRST-S288

Heilind Number:SULABC12DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRST-S288

Detailed Description

Introducing the ABC12DRSTS288 Board-to-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Crafted from durable PPS and Beryllium Copper materials, this connector ensures robust and reliable contact. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe power transmission. Featuring two rows of 24 gold-plated contacts, each with a loop bellow design, it offers optimal signal integrity. The threaded mount type and straddle orientation provide secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With termination plating in matte tin and a tail length of 4.45mm, it facilitates easy installation. Perfect for demanding applications in aerospace, defense, and industrial sectors, the ABC12DRSTS288 is a must-have component for high-reliability systems.