ABC12DRST

Heilind Number:SULABC12DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRST
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRST

Detailed Description

Introducing SKU ABC12DRST, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision using PPS and Beryllium Copper materials, this connector guarantees exceptional durability and conductivity. Featuring a female gender with two rows and threaded mount type, it ensures secure and stable connections. The termination method is through-hole, and the contact material is Beryllium Copper with gold plating, offering superior signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The contact type, Loop Bellow, and straight orientation further enhance its functionality. With 24 positions and a tail length of 4.83mm, this connector is versatile for various PCB configurations. Operating smoothly in a wide temperature range from -65 to 150°C, it is reliable even in harsh environments. The connector's compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient on the PCB. With termination plating in matte tin, it ensures long-term performance. This ABC12DRST model is part of our extensive range of connectors, providing high reliability for your electronic systems.