ABC12DRSZ

Heilind Number:SULABC12DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRSZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRSZ

Detailed Description

Introducing the ABC12DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a 3A current rating and 700VAC voltage rating, it meets stringent power requirements. The female gender connector with two rows and side-hole mount type offers versatile installation options. Using a thru-hole termination method with gold contact plating on Beryllium Copper contacts, it guarantees optimal signal transmission. Each of the 24 loop bellow contact positions is meticulously engineered for precise connectivity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a low-profile design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating ensures long-term reliability. This connector is ideal for aerospace, defense, and industrial applications where high reliability is paramount.