ABC12DRTH-S13

Heilind Number:SULABC12DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRTH-S13

Detailed Description

Introducing the ABC12DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a pitch of 2.54mm and 24 gold-plated contacts, ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity, even in harsh environments with an operating temperature range of -65 to 150°C. The Full Bellow contact type and Matte Tin termination plating guarantee secure and stable connections, while the straddle orientation and clearance hole mount type provide versatile installation options. With a compact size of 10.95mm in height and 8.38mm in width, this connector is ideal for space-constrained designs. Trust in the ABC12DRTH-S13 for superior performance and longevity in your electronic systems.