ABC12DRTH-S734

Heilind Number:SULABC12DRTH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRTH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRTH-S734
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC12DRTH-S734

Detailed Description

Introducing the ABC12DRTH-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 24 female contact positions, this connector ensures reliable signal transmission. Its contact material, beryllium copper plated with gold, guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its functionality. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the ABC12DRTHS734 for efficient and dependable performance in your electronic systems.