ABC12DRTH-S93

Heilind Number:SULABC12DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRTH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRTH-S93

Detailed Description

Introducing ABC12DRTH-S93, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for exceptional durability. With a current rating of 3A and voltage handling capability of 700VAC, this connector ensures reliable power transmission. Its female gender, two rows, and straight orientation make it versatile for various applications. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Each of the 24 positions is meticulously engineered with a full bellow contact type, ensuring secure connections. The termination method is through-hole, with a clearance hole mount type and matte tin plating for efficient installation. Compact in size, with a connector height of 10.95mm and width of 8.38mm, it saves valuable board space. Perfect for demanding industries, this connector is a reliable solution for your connectivity needs.