ABC12DRTH

Heilind Number:SULABC12DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRTH

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, SKU ABC12DRTH is a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures efficient power transmission. Its two rows of contacts, terminated through clearance holes, offer secure and stable connections. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation, alongside 24 positions and a pitch of 2.54mm, allows for precise and efficient PCB connections. The connector's full bellow contact type and matte tin termination plating further enhance its performance and durability. With a connector height of 10.95mm and a width of 8.38mm, it offers a compact yet robust solution for your connectivity needs. Perfect for use in various industries, from aerospace to telecommunications, the ABC12DRTH ensures high reliability and longevity.