ABC12DRTI-S93

Heilind Number:SULABC12DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC12DRTI-S93

Detailed Description

Introducing the ABC12DRTI-S93, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it delivers reliable power transmission. Featuring two rows of gold-plated contacts with a pitch of 2.54mm, it guarantees secure connections on PCBs. The Full Bellow contact type and termination method of Thru Hole offer stability and ease of assembly. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. With 24 positions and a straight orientation, it provides ample connectivity options. Its threaded mount type and matte tin termination plating further enhance its reliability. Ideal for board-to-board and card edge connections, the ABC12DRTI-S93 is a must-have component for your electronic projects.