ABC12DRTN-S13

Heilind Number:SULABC12DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRTN-S13

Detailed Description

This high-quality PCB connector, SKU ABC12DRTN-S13, featuring PPS & Beryllium Copper construction, ensures reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it delivers robust power transmission. Designed for female gender with 2 rows and 24 positions, it offers versatile connectivity options. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity. With a pitch of 2.54mm and contact type Full Bellow, it ensures secure and efficient connections. The termination method of Card Extender with Matte Tin plating further enhances its durability. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various applications in aerospace, defense, and industrial sectors. Its compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained PCB layouts. Trust the ABC12DRTN-S13 for high-reliability board-to-board and card edge connections.