ABC12DRTS-S13

Heilind Number:SULABC12DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRTS-S13

Detailed Description

Introducing the ABC12DRTS-S13, a high-performance female PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, offering exceptional durability and conductivity. With a current rating of 3 A and a voltage capacity of 700 VAC, it ensures reliable power transmission. The two-row design and side hole mount type make installation a breeze, while the card extender termination method guarantees secure connectivity. Each of the 24 gold-plated contacts, made of full bellow Beryllium Copper, ensures optimal signal transfer. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. Its compact dimensions, measuring at 10.95 mm in height and 8.38 mm in width, allow for efficient PCB integration. With matte tin termination plating, it complies with industry standards for RoHS and REACH. Whether used in aerospace, defense, or telecommunications, the ABC12DRTSS13 guarantees superior performance and reliability. Elevate your connectivity solutions with this premium PCB connector.