ABC12DRTS

Heilind Number:SULABC12DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRTS

Detailed Description

The ABC12DRTS is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power environments. The connector has a female gender, with two rows of contacts and a side hole mount type. Termination is achieved through Thru Hole soldering, with contact material plated in gold for optimal conductivity. The 2.54mm pitch and straight orientation make it easy to integrate into PCB designs. With 24 positions and full bellow contact type, it provides secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. The matte tin termination plating ensures compatibility with different soldering processes. Perfect for hi-rel applications, the ABC12DRTS is a versatile solution for board-to-board and card edge connections.