ABC12DRXI

Heilind Number:SULABC12DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRXI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRXI

Detailed Description

Introducing the ABC12DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures exceptional durability and reliability. With a pitch of 2.54mm and two rows of 24 female contacts, it offers seamless connectivity. The gold-plated contacts guarantee optimal signal transmission, while the full bellow contact type and threaded mount provide secure attachment. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it is suitable for a wide range of environments. The termination method of thru-hole with matte tin plating offers easy installation on PCBs. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Whether for aerospace, telecommunications, or industrial applications, the ABC12DRXI exceeds expectations in performance and quality.