ABC12DRXN

Heilind Number:SULABC12DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRXN

Detailed Description

PPS & Beryllium Copper 2-Row Female Connector with a 2.54mm pitch (.1 in) and a maximum voltage rating of 700 VAC. Featuring Thru Hole termination method, this connector is meticulously designed for reliable PCB connections. Its Full Bellow contact type ensures secure connectivity in demanding environments. With 24 positions and a contact material of Beryllium Copper with Gold plating, it guarantees excellent conductivity. Operating efficiently in temperatures ranging from -65 to 150 °C, it's ideal for diverse applications. The connector's compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it space-efficient. RoHS compliant with Matte Tin termination plating, it meets industry standards for sustainability. Perfect for Board-to-Board and Card Edge connections, the ABC12DRXN ensures high performance and durability.