ABC12DRXS

Heilind Number:SULABC12DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRXS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRXS

Detailed Description

Introducing the ABC12DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures both durability and reliability. Featuring a 2.54mm pitch and 24 gold-plated contacts, it offers seamless connectivity in any setup. The female gender, straight orientation, and side hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its full bellow contact type and thru-hole termination method guarantee secure connections. Measuring at 10.95mm in height and 8.38mm in width, it is compact yet powerful. The Matte Tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and industrial applications, the ABC12DRXS is a must-have component for any high-reliability system.