ABC12DRYH-S13

Heilind Number:SULABC12DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRYH-S13

Detailed Description

Introducing the ABC12DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers superior durability and reliability. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. The Female gender, 2 rows, and clearance hole mount type make it versatile for various connectivity needs. Utilizing the Card Extender termination method with Gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. With a pitch of 2.54mm (.1 in) and 24 positions, it enables high-density interconnectivity. The connector's Full Bellow contact type and Straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers compact yet robust connectivity. The Matte Tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the ABC12DRYH-S13 is a reliable solution for your connectivity needs.