ABC12DRYH

Heilind Number:SULABC12DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRYH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRYH

Detailed Description

Introducing the ABC12DRYH, a high-performance board-to-board PCB connector meticulously crafted for precision and durability. This female connector, featuring two rows of 24 gold-plated contacts made of PPS and Beryllium Copper, ensures reliable signal transmission in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it guarantees optimal connectivity in power-intensive applications. The Full Bellow contact type and Thru Hole termination method offer secure and stable connections, while the Matte Tin termination plating enhances longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with dimensions of 10.95mm (height) and 8.38mm (width), allows for efficient PCB integration, making it a versatile solution for your connectivity needs. Trust in the ABC12DRYH for superior performance and durability in every application.