ABC12DRYI-S13

Heilind Number:SULABC12DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRYI-S13

Detailed Description

Introducing the ABC12DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it offers excellent power transmission capabilities. The female connector with two rows and a threaded mount type, terminated via a card extender, guarantees secure and stable connections. The contact material of Beryllium Copper with Gold plating ensures optimal signal integrity. With a pitch of 2.54mm and 24 positions, it allows for high-density PCB designs. Operating over a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The Full Bellow contact type and Straddle orientation further enhance its performance. With a tail length of 10.8mm and a compact connector height and width of 10.95mm and 8.38mm respectively, this connector offers versatility in installation. Terminated with Matte Tin plating, it ensures durability and longevity. Perfectly suited for aerospace, defense, and industrial applications, the ABC12DRYI-S13 sets a new standard in connectivity.