ABC12DRYI

Heilind Number:SULABC12DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRYI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRYI

Detailed Description

This ABC12DRYI connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 3A current rating and 700VAC voltage, it guarantees efficient power transmission. The female connector with two rows and a threaded mount type offers secure connectivity on PCBs. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it ensures low contact resistance and high conductivity. The 2.54mm pitch and 24 positions provide ample connectivity options. Operating in temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable board space. The matte tin termination plating adds to its durability. Perfect for board-to-board or card edge connections, this connector is a reliable solution for your connectivity needs. (Character count: 167)