ABC12DRYN-S13

Heilind Number:SULABC12DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRYN-S13

Detailed Description

The ABC12DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and 24 positions allow for versatile connectivity options. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Its termination method is through a card extender, offering ease of installation. With a pitch of 2.54mm and a tail length of 10.8mm, it provides precise and secure connections. Operating in a wide temperature range of -65 to 150°C, this connector is reliable in harsh environments. The connector's orientation is straddle, and it has a low profile with dimensions of 10.95mm in height and 8.38mm in width. The termination plating is matte tin for added durability. This connector is part of the ABC12DRYNS13 series, making it a perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.