ABC12DRYN-S93

Heilind Number:SULABC12DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRYN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC12DRYN-S93

Detailed Description

SKU ABC12DRYN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability in operation. With a current rating of 3A and a voltage capability of 700VAC, it meets the stringent power requirements of modern electronics. The connector, with a gender of female and two rows of 24 positions each, offers ample connectivity options. Its straight orientation and thru-hole termination method make installation easy and secure. Gold-plated contacts and full bellow design guarantee excellent signal integrity and durability. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for use in extreme environments. With termination plating in matte tin, it complies with industry standards for RoHS compliance. The compact design, with dimensions of 10.95mm in height and 8.38mm in width, enables space-saving integration on PCBs. Ideal for aerospace, defense, and industrial applications, this connector, categorized under hi-rel products, is a reliable solution for critical connectivity needs.