ABC12DRYN

Heilind Number:SULABC12DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRYN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRYN

Detailed Description

Introducing the ABC12DRYN, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a pitch of 2.54mm and 24 positions across 2 rows, it offers versatile connectivity options. The thru-hole termination method and gold contact plating guarantee secure and low-resistance connections. Operating at a voltage of 700 VAC and with an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained PCB layouts. With an operating temperature range of -65 to 150°C and matte tin termination plating, it ensures performance even in harsh environments. Trust the ABC12DRYN for efficient and durable board-to-board and card edge connections in your designs.