ABC12DRYS-S13

Heilind Number:SULABC12DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRYS-S13

Detailed Description

The ABC12DRYS-S13 is a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and reliability. With a pitch of 2.54mm, it offers precise connectivity in demanding environments. Its female gender and dual-row design provide versatility in circuit board layouts. The contact materials are gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and amperages of 3A, it meets the requirements of various power systems. The termination method is through a card extender, making installation efficient and secure. With a full bellow contact type and straddle orientation, it ensures stable connections even in high-vibration settings. This connector is suitable for use in a wide range of industries, from aerospace to telecommunications. Its rugged construction and wide operating temperature range of -65 to 150°C make it ideal for harsh environments. The ABC12DRYS-S13 is a dependable solution for your connectivity needs, offering high performance and durability in every application.