ABC12DRYS-S734

Heilind Number:SULABC12DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRYS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRYS-S734
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC12DRYS-S734

Detailed Description

Introducing SKU ABC12DRYS-S734, a high-performing board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a pitch of 2.54mm and 24 positions spread across 2 rows, it offers efficient signal transmission. The gold-plated contacts on this female connector guarantee optimal conductivity, while the full bellow design enhances contact reliability. Operating flawlessly in a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for diverse environments. The side hole mount and thru-hole termination method make installation easy. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust in the ABC12DRYSS734 for secure and high-speed connections in your electronic designs.