ABC12DRYS-S93

Heilind Number:SULABC12DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC12DRYS-S93

Detailed Description

Introducing the ABC12DRYS-S93, a high-performance PCB connector perfect for demanding applications. Made with precision-engineered PPS and Beryllium Copper materials, this connector ensures reliable connectivity. Featuring a female gender and two rows, it offers versatility in design. Its side hole mount type and thru-hole termination method make installation a breeze. With contact material of Beryllium Copper and gold contact plating, it guarantees excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets strict performance standards. The full bellow contact type and straight orientation, along with 24 positions, cater to complex connectivity needs. With a tail length of 11.18mm and compact dimensions of 10.95mm in height and 8.38mm in width, it's space-efficient. Its matte tin termination plating ensures durability in harsh environments. Rated for an operating temperature range of -65 to 150°C, it's suitable for a wide range of applications. The ABC12DRYS-S93 is a top choice for board-to-board and card edge connections, offering reliability and performance without compromise.