ABC12DRYS

Heilind Number:SULABC12DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRYS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRYS

Detailed Description

ABC12DRYS features a female connector with two rows, designed for secure and efficient board-to-board PCB connections. Crafted with precision, it boasts PPS and Beryllium Copper construction, ensuring durability and reliable performance even in demanding environments. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and 24 positions, it offers ample connectivity options. Its straight orientation and side hole mount type make installation hassle-free. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. The termination method is through-hole with matte tin plating, further enhancing its longevity. Compact yet sturdy, this connector, with a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), is an essential component for any PCB assembly project.