ABC12DSXH

Heilind Number:SULABC12DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DSXH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DSXH

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, SKU ABC12DSXH is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The single-row, straight orientation with a clearance hole mount type and thru-hole termination method guarantees easy and secure installation on PCBs. Boasting 12 positions with a pitch of 2.54mm (.1in), this connector offers ample connectivity options. Its full bellow contact type, gold-plated Beryllium Copper contacts, and matte tin termination plating ensure optimal signal integrity and durability. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it fits compactly on boards. Ideal for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections in various electronic devices.