ABC12DSXI

Heilind Number:SULABC12DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DSXI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DSXI

Detailed Description

Introducing the ABC12DSXI, a high-performance board-to-board PCB connector designed for precise and reliable connections in demanding applications. With its robust construction featuring PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Contact plating in gold guarantees excellent signal transmission, while the full bellow contact type enhances connectivity. With 12 positions and a pitch of 2.54mm, this connector accommodates multiple connections with precision. Operating at a voltage of 700VAC and an extended temperature range from -65 to 150°C, it is suitable for use in harsh environments. Measuring 10.95mm in height and 8.38mm in width, the ABC12DSXI connector provides a compact yet efficient solution for your PCB interconnection needs. Trust in its quality and performance for seamless connectivity in your electronic systems.