ABC12DSXN

Heilind Number:SULABC12DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DSXN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DSXN

Detailed Description

Introducing the ABC12DSXN, a high-performance female connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures robust connectivity. With a contact plating of Gold and termination plating of Matte Tin, it guarantees reliable signal transmission. The Full Bellow contact type and straight orientation provide efficient mating with a pitch of 2.54 mm. Operating at a voltage of 700 VAC and amperage of 3 A, it meets stringent power requirements. Featuring 12 positions in a single row, it offers versatility in connectivity. The connector's no mounting requirement and thru-hole termination method simplify installation on PCBs. With a temperature range of -65 to 150 °C, it is suitable for diverse environments. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet durable. Ideal for board-to-board and card edge connections, the ABC12DSXN is a premium choice for reliable interconnect solutions.