ABC12DSXS

Heilind Number:SULABC12DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DSXS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DSXS

Detailed Description

The ABC12DSXS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The contact plating of Gold provides excellent conductivity and corrosion resistance. Its straight orientation, side hole mount type, and through-hole termination method make installation easy. With 12 positions and a pitch of 2.54mm, it allows for efficient PCB connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design with a height of 10.95mm and width of 8.38mm saves space on the PCB. The matte tin termination plating ensures a secure and durable connection. Trust the ABC12DSXS for high-reliability performance in your electronic systems.