ABC12DTAD

Heilind Number:SULABC12DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTAD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DTAD

Detailed Description

Introducing the ABC12DTAD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and beryllium copper construction, this female connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 24 gold-plated contact pins, it offers exceptional conductivity and durability. The clearance hole mount and thru-hole termination method make installation easy and secure, while the right-angle orientation and loop bellow design optimize space utilization. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the ABC12DTAD for seamless board-to-board connections in even the harshest conditions.