ABC12DTAH-S189

Heilind Number:SULABC12DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTAH-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DTAH-S189

Detailed Description

ABC12DTAH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female connector, with two rows and 24 positions, offers versatile connectivity options. Its clearance hole mount and thru-hole termination method simplify installation. Gold-plated Beryllium Copper contacts provide optimal signal transfer. The loop bellow contact type and right-angle orientation further enhance its functionality. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. Matte Tin termination plating ensures long-term performance. This connector, categorized under Hi-Rel products, bears the acronym ABC12DTAHS189, making it a top choice for mission-critical systems.