ABC12DTAI

Heilind Number:SULABC12DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DTAI

Detailed Description

The ABC12DTAI PCB connector, featuring PPS & Beryllium Copper construction, is designed for high-performance applications. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. This female connector offers 24 positions in a two-row layout, with a 2.54mm pitch for easy installation. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type optimize space utilization. Matte Tin termination plating enhances soldering reliability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. It belongs to the Board To Board PCB Connectors and Card Edge Connectors category, meeting stringent industry standards for quality and performance. Whether in aerospace, defense, or industrial applications, the ABC12DTAI ensures seamless connectivity.