ABC12DTAS

Heilind Number:SULABC12DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DTAS

Detailed Description

Introducing the ABC12DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of power-intensive systems. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. Gold contact plating and loop bellow contact type guarantee low contact resistance and high durability. With 24 positions and a 2.54mm pitch, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it's suitable for both standard and extreme conditions. The matte tin termination plating provides excellent solderability. Perfect for aerospace, defense, and industrial applications, the ABC12DTAS is a reliable choice for your connectivity needs.