| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC12DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC12DTAT |
ABC12DTAT
| Heilind Number: | SULABC12DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC12DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing ABC12DTAT, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PPS and beryllium copper with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch, 24 positions, and a rated voltage of 700 VAC, it offers versatile connectivity options. The right-angle orientation and threaded mounting type make it easy to install in tight spaces. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for industries requiring rugged and dependable connections. Trust in the ABC12DTAT for efficient and secure PCB interconnectivity.

