| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC12DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC12DTBD |
ABC12DTBD
| Heilind Number: | SULABC12DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC12DTBD |
| ECAD Model: |
Specifications
Detailed Description
The ABC12DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 24 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability, while a voltage rating of 700 VAC ensures safe operation. With a clearance hole mount type and thru-hole termination method, installation is straightforward. The connector's operating temperature range of -65 to 150°C makes it suitable for a wide range of industrial applications. Trust the ABC12DTBD for secure and efficient board-to-board connections in your projects.

