ABC12DTBH

Heilind Number:SULABC12DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DTBH

Detailed Description

The ABC12DTBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a contact plating of gold and termination plating of matte tin, it offers reliable performance in various environments. The connector, with a pitch of 2.54mm, 0.1in, and 24 positions, is ideal for high-density layouts. Its right-angle orientation and clearance hole mount type provide flexibility in installation. Rated for 700 VAC and 3A, it meets stringent electrical requirements. The connector's loop bellow contact type guarantees secure connections, while its operating temperature range of -65 to 150°C makes it suitable for harsh conditions. Boasting a compact size with dimensions of 15.49mm in height and 9.4mm in width, the ABC12DTBH is a reliable solution for your connectivity needs.