| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC12DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC12DTBI |
ABC12DTBI
| Heilind Number: | SULABC12DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC12DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC12DTBI, a high-performance connector designed for demanding applications. Made from durable PPS and Beryllium Copper materials, this female connector features a threaded mount type and termination method for secure installation. With two rows of 24 gold-plated contact points, it ensures reliable conductivity even in harsh environments. The Loop Bellow contact type and right-angle orientation offer flexibility in PCB design. Operating at a wide temperature range from -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for various industrial settings. Its compact size, measuring only .61 inches in height and 9.4 mm in width, makes it ideal for space-constrained installations. Trust the ABC12DTBI for efficient board-to-board and card edge connections in your projects.

