ABC12DTBN

Heilind Number:SULABC12DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTBN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DTBN

Detailed Description

Introducing the ABC12DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it offers robust power transmission capabilities. The gold-plated contact surfaces guarantee low contact resistance and high durability. With a right-angle orientation and 24 positions across 2 rows, it allows for efficient PCB connections. Its thru-hole termination method and matte tin plating make for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is perfect for aerospace, defense, and industrial applications. Trust the ABC12DTBN for superior performance and longevity in your electronic systems.