ABC12DTBT-S273

Heilind Number:SULABC12DTBT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTBT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTBT-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DTBT-S273

Detailed Description

The ABC12DTBT-S273 connector, featuring PPS & Beryllium Copper construction, is a high-performance component designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector ensures reliable power transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. The 2-row design with 24 positions offers ample connectivity options. Contact materials of Beryllium Copper with gold plating ensure excellent conductivity and durability. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type further enhance versatility. With a compact size of 0.61" in height and 0.47" in width, it fits seamlessly into various electronic setups. Matte tin termination plating adds to its longevity. Whether used in board-to-board or card edge connections, the ABC12DTBT-S273 is a reliable choice for high-reliability applications.