ABC12DTBT

Heilind Number:SULABC12DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTBT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DTBT

Detailed Description

Introducing the ABC12DTBT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts with a 2.54mm pitch, allowing for secure and reliable connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. The termination method is through-hole, providing stability during assembly. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type offer versatility in mounting options. Measuring 15.49mm in height and 9.4mm in width, it meets standard specifications for compatibility. The matte tin termination plating ensures corrosion resistance. Ideal for use in aerospace, defense, and industrial applications, the ABC12DTBT is a reliable solution for your connectivity needs.