ABC12DTBZ-S273

Heilind Number:SULABC12DTBZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTBZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTBZ-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DTBZ-S273

Detailed Description

Introducing the ABC12DTBZ-S273, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures both durability and reliable conductivity. Featuring a side hole mount type and thru-hole termination method, installation is convenient and secure. The gold-plated Beryllium Copper contacts offer excellent signal transmission while withstanding voltage up to 700 VAC. With 24 positions in a 2-row configuration, it provides ample connectivity options. The right-angle orientation and loop bellow contact type further enhance versatility. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Measuring at .61 inches in height and .47 inches in width, it offers a compact yet robust solution. Ideal for aerospace, defense, and industrial applications, the ABC12DTBZS273 is a reliable choice for your connectivity needs.