ABC12DTBZ-S664

Heilind Number:SULABC12DTBZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTBZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTBZ-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DTBZ-S664

Detailed Description

The ABC12DTBZ-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 24 positions over 2 rows, it offers ample connectivity options. The female connector, with right-angle orientation and side-hole mount type, allows for efficient PCB assembly. Its gold-plated Beryllium Copper contacts guarantee excellent signal transmission and longevity. Operating at temperatures ranging from -65 to 150°C, and with a maximum voltage of 700 VAC, it is suitable for a wide range of industrial and electronic devices. The connector, with a low profile of 15.49mm height and 11.94mm width, is ideal for space-constrained applications. With matte tin termination plating, it ensures secure and durable solder connections. The ABC12DTBZ-S664 is the perfect choice for high-reliability connectivity solutions in aerospace, defense, and industrial electronics.