ABC12DTKD-S288

Heilind Number:SULABC12DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DTKD-S288

Detailed Description

Introducing the ABC12DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and voltage handling capability of up to 700VAC. With a compact design, it offers 24 positions in a 2-row configuration and a pitch of 2.54mm for efficient PCB integration. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. With a loop bellow contact type and straddle orientation, it provides secure mating. The connector is suitable for use in a wide operating temperature range from -65 to 150°C, making it ideal for harsh environments. Its clearance hole mount type and card extender termination method simplify installation. The connector's matte tin termination plating ensures durability. With a connector height of 15.49mm and width of 9.4mm, it offers versatility in various applications. Trust the ABC12DTKD-S288 for seamless and high-quality board-to-board connections.