ABC12DTKD-S328

Heilind Number:SULABC12DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTKD-S328
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DTKD-S328

Detailed Description

The ABC12DTKD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent power requirements. The connector, with a straight orientation and two rows of 24 female contacts, offers secure and efficient connectivity. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the Matte Tin termination plating ensures soldering integrity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trusted for its performance, the ABC12DTKD-S328 is ideal for applications where reliability is paramount.