ABC12DTKD

Heilind Number:SULABC12DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTKD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DTKD

Detailed Description

Introducing the ABC12DTKD, a high-performance board to board PCB connector designed for demanding applications. Featuring a sturdy construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. Its 24 gold-plated contacts offer superior conductivity, while the clearance hole mount type and thru-hole termination method provide easy installation. The connector's loop bellow contact type and straight orientation further enhance its functionality. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for various environments. Measuring at 15.49mm in height and 9.4mm in width, the ABC12DTKD is compact yet robust. With matte tin termination plating for added durability, this connector is ideal for aerospace, defense, and industrial applications. Trust in its performance, trust in the ABC12DTKD.