ABC12DTKI

Heilind Number:SULABC12DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTKI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DTKI

Detailed Description

Introducing SKU ABC12DTKI, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding environments. This connector features PPS & Beryllium Copper construction, ensuring robustness and reliability. With a current rating of 3A and voltage tolerance up to 700VAC, it meets stringent electrical requirements. The female gender, two rows, and threaded mount type offer secure and stable attachment. Utilizing a Loop Bellow contact type with gold plating on Beryllium Copper, it guarantees excellent signal transmission. Its 24 positions, 2.54mm pitch, and straight orientation allow for efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial applications. The Matte Tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Trust in the ABC12DTKI for premium quality and connectivity in your projects.