| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC12DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC12DTKN |
ABC12DTKN
| Heilind Number: | SULABC12DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC12DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC12DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 24 positions, it offers versatile connectivity options. The female gender, straight orientation, and thru-hole termination method make it easy to integrate into your PCB design. Gold-plated contacts and a voltage rating of 700 VAC guarantee excellent signal transmission and robustness. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ABC12DTKN for secure and efficient board-to-board connections in your electronic systems.

