ABC12DTKS

Heilind Number:SULABC12DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTKS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DTKS

Detailed Description

The ABC12DTKS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 24 female contacts made of durable Beryllium Copper with gold plating, it guarantees excellent conductivity and corrosion resistance. The straight orientation and side hole mount type make installation easy and efficient. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration onto PCBs. With a termination method of thru hole and termination plating of matte tin, it meets industry standards for quality and performance. Whether in aerospace, telecommunications, or industrial applications, the ABC12DTKS ensures seamless connectivity and durability.